• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 21671 Drag chain cable M-FLEX 512-C-PUR UL 12 G 1.5 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
1.5 mm²
Cable type
M-FLEX 512-C-PUR UL
Cross section
12 G 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

M-FLEX 512-C-PUR UL

No. of leads

12 G

Cross section (each core)

1.5 mm²

Cross section

12 G 1.5 mm²

Outside Ø

16.60 mm

Factory colour

Grey

Content

100 m

Nominal voltage

600 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

21671

Insulation material

PP

Wire ID code

Coded according to DIN VDE 0293-334

Core layout

CU-strand bare, finely stranded according to IEC 60228 cl.6

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

21671

Documents & Downloads

Datasheet

Datasheet 2467040 HELU 21671 Drag chain cable M-FLEX 512-C-PUR UL 12 G 1.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2467040 HELU 21671 Drag chain cable M-FLEX 512-C-PUR UL 12 G 1.5 mm² Grey 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.