Image similar
Drag chain cable
M-FLEX 512-C-PUR UL
7 G
2.5 mm²
7 G 2.5 mm²
15.60 mm
Grey
1000 m
600 V
3000 V
4
7.5
Yes
No
Yes
Yes
21683-1000
PP
Digit coded according to DIN VDE 0293-334
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+80 °C
-40 °C
+80 °C
21683-1000
Datasheet 3039597 HELU 21683-1000 Drag chain cable M-FLEX 512-C-PUR UL 7 G 2.5 mm² Grey 1000 m
User & Safety Instructions 3039597 HELU 21683-1000 Drag chain cable M-FLEX 512-C-PUR UL 7 G 2.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.