• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 22299-1000 High-temperature cable H05SS-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 1000 m

Image similar
Product type
High-temperature cable
Cable type
H05SS-F
No. of leads
3 G
Cross section (each core)
1.5 mm²
No. of leads (part 2)
3 G
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High-temperature cable

Cable type

H05SS-F

No. of leads

3 G

Cross section (each core)

1.5 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1.5 mm²

Cross section

3 G 1.5 mm² + 3 G 1.5 mm²

Cable features

Heat-resistant

Factory colour

Black

Outside Ø

8.9 mm

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

22299-1000

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

60 °C

Certification marks

DIN VDE 0285-525-2-21

Wire ID code

According to DIN VDE 0293-308

Type

22299-1000

Max. length sold by the metre

1000 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3039980 HELU 22299-1000 High-temperature cable H05SS-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 1000 m

Description

Heat-resistant hose lines with SiR sheath without strain relief element are at high temperatures or contact with hot surfaces. For fixed installation in and at light in industrial applications with mechanically protected installation. Recommended for use on the move during use and low mechanical loads are exposed.


This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.