Image similar
High-temperature cable
H05SS-F
3 G
1.5 mm²
3 G
1.5 mm²
3 G 1.5 mm² + 3 G 1.5 mm²
Heat-resistant
Black
8.9 mm
500 m
500 V
300 V
2000 V
4
7.5
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
Yes
No
No
No
22299-500
Rubber
Yes
-30 °C
60 °C
DIN VDE 0285-525-2-21
According to DIN VDE 0293-308
22299-500
500 m
User & Safety Instructions 3041885 HELU 22299-500 High-temperature cable H05SS-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 500 m
The necessary accessories are required to use the article as described.