Image similar
Drag chain cable
M-FLEX 512-C
2 x
1.5 mm²
2 x 1.5 mm²
10.30 mm
Grey
500 m
500 V
300 V
3000 V
4
7.5
Yes
No
Yes
Yes
22604-500
PP
Digit coded according to DIN VDE 0293-334
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+80 °C
-40 °C
+80 °C
22604-500
Datasheet 3041612 HELU 22604-500 Drag chain cable M-FLEX 512-C 2 x 1.5 mm² Grey 500 m
User & Safety Instructions 3041612 HELU 22604-500 Drag chain cable M-FLEX 512-C 2 x 1.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.