Image similar
Drag chain cable
M-FLEX 512-C
4 G
6 mm²
4 G 6 mm²
18.70 mm
Grey
500 m
500 V
300 V
3000 V
4
7.5
Yes
No
Yes
Yes
22626-500
PP
Digit coded according to DIN VDE 0293-334
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+80 °C
-40 °C
+80 °C
22626-500
Datasheet 3040543 HELU 22626-500 Drag chain cable M-FLEX 512-C 4 G 6 mm² Grey 500 m
User & Safety Instructions 3040543 HELU 22626-500 Drag chain cable M-FLEX 512-C 4 G 6 mm² Grey 500 m
The necessary accessories are required to use the article as described.