• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 23409-100 Heat-resistant cable SiF 1 x 0.75 mm² Orange 100 m

Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
SiF
Outside Ø
2.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

0.75 mm²

Insulation material

Silicone

Cable features

Heat-resistant

Halogen-free

Cable type

SiF

Outside Ø

2.40 mm

Nominal voltage

500 V

Manufacturer part #

23409-100

Factory colour

Orange

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 0.75 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-60 °C

Type

23409-100

Standards

EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466143 HELU 23409-100 Heat-resistant cable SiF 1 x 0.75 mm² Orange 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.