• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 24430-500 Drag chain cable M-SPEED 500-C-PUR UL 5 G 1 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
5 G
Cross section (each core)
1 mm²
Cable type
M-SPEED 500-C-PUR UL
Cross section
5 G 1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

M-SPEED 500-C-PUR UL

No. of leads

5 G

Cross section (each core)

1 mm²

Cross section

5 G 1 mm²

Outside Ø

9.10 mm

Factory colour

Black

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

24430-500

Insulation material

PP

Wire ID code

Digit coded according to DIN VDE 0293-334

Core layout

Copper stranded conductor, bare, fine strands

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

24430-500

Documents & Downloads

Datasheet

Datasheet 3041661 HELU 24430-500 Drag chain cable M-SPEED 500-C-PUR UL 5 G 1 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3041661 HELU 24430-500 Drag chain cable M-SPEED 500-C-PUR UL 5 G 1 mm² Black 500 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.