• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 25274-500 Drag chain cable MULTISPEED 600 1 x 50 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
50 mm²
Cable type
MULTISPEED 600
Outside Ø
15.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

No. of leads

1 x

Content

500 m

Cross section (each core)

50 mm²

Insulation material

PUR

Cable features

Suitable for drag chains

Halogen-free

Flame-retardant

Ozone-resistant

UV-resistant

Cable type

MULTISPEED 600

Outside Ø

15.40 mm

Nominal voltage

1000 V

Manufacturer part #

25274-500

Factory colour

Black

Nominal voltage U0

600 V

Test voltage

3000 V

Cross section

1 x 50 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

25274-500

Standards

UL/CSA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466054 HELU 25274-500 Drag chain cable MULTISPEED 600 1 x 50 mm² Black 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.