
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.25 mm²
- Insulation material
Polyvinyl chloride
- Cable type
LiYv
- Outside Ø
1.30 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
26433
- Factory colour
Dark blue
- Core layout
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Test voltage
2500 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LIYV
Documents & Downloads
Datasheet
Datasheet 1524374 HELU 26433 Wire LiYv 1 x 0.25 mm² Dark blue Sold per metre
User & Safety Instructions
User & Safety Instructions 1524374 HELU 26433 Wire LiYv 1 x 0.25 mm² Dark blue Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 2.70*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























