• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 28763-100 Wire H05V-U 1 x 0.50 mm² Blue 100 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05V-U
Outside Ø
2.30 mm
EAN:
Part number:
Item no:
Unavailable

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Heat-resistant

Flame-retardant

Cable type

H05V-U

Outside Ø

2.30 mm

Nominal voltage

500 V

Manufacturer part #

28763-100

Factory colour

Blue

Core layout

Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 0.50 mm²

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

28763-100

Standards

EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465951 HELU 28763-100 Wire H05V-U 1 x 0.50 mm² Blue 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.