• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 28963-1500 Wire H07V-K 1 x 1.50 mm² Dark blue, White 1500 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
H07V-K
Outside Ø
3.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

1500 m

Cross section (each core)

1.50 mm²

Insulation material

PVC

Cable features

Flame-retardant

Cable type

H07V-K

Outside Ø

3.40 mm

Nominal voltage

750 V

Packaged

Yes

Manufacturer part #

28963-1500

Factory colour

Dark blue

White

Core layout

Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 1.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

28963-1500

Standards

EAC; VDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465571 HELU 28963-1500 Wire H07V-K 1 x 1.50 mm² Dark blue, White 1500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.