
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
0.75 mm²
- Insulation material
Polyvinyl chloride
- Cable type
H05V-K
- Outside Ø
2.70 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
29098
- Factory colour
Green
Yellow
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2000 V
- Cross section
1 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H05 V-K
Documents & Downloads
Datasheet
Datasheet 1764240 HELU 29098 Wire H05V-K 1 G 0.75 mm² Green, Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1764240 HELU 29098 Wire H05V-K 1 G 0.75 mm² Green, Yellow 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 26.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































