
Number
Total (1 m = € 0.66)
€ 65.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
H07V-K
- Outside Ø
4.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
29151
- Factory colour
Grey
- Core layout
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K
Documents & Downloads
Datasheet
Datasheet 1764300 HELU 29151 Wire H07V-K 1 x 2.50 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1764300 HELU 29151 Wire H07V-K 1 x 2.50 mm² Grey 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























