• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 30786-100 Rubber flexible cable LiYCY 4 G 10 mm² + 4 G 10 mm² Black 100 m

Product type
Rubber flexible cable
Cable type
LiYCY
No. of leads
4 G
Cross section (each core)
10 mm²
No. of leads (part 2)
4 G
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 845 kg/km
Product type

Rubber flexible cable

Cable type

LiYCY

No. of leads

4 G

Cross section (each core)

10 mm²

No. of leads (part 2)

4 G

Cross section (each core) (part 2)

10 mm²

Cross section

4 G 10 mm² + 4 G 10 mm²

Cable features

Unshielded

Oil-resistant

incl. PG

Flame-retardant

Factory colour

Black

Outside Ø

22 mm

Content

100 m

Nominal voltage U0

450 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

6

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

30786-100

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

90 °C

Certification marks

HAR, EAC

Wire ID code

Wire identification according to DIN VDE 0293-308,1 wire: black2 - 5 wire: colored7 - 12 wire: Black wires with consecutive, white digits

Type

HELUPOWER® H07RN-F LS0H 4G10

Max. length sold by the metre

100 m

Insulation

Rubber

Nominal voltage (details)

750 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826335 HELU 30786-100 Rubber flexible cable LiYCY 4 G 10 mm² + 4 G 10 mm² Black 100 m

Description

Halogen-free rubber sheathed cables for use with average mechanical demands in dry, damp, wet rooms and outdoors. Can only be used in standing water bodies (also in salt water) up to a water depth of 100 m (AD8) and a water temperature of min. +5°C. When laying in pipes or similar closed systems, the cable is approved for use up to 1000 V AC or up to 750 V DC against earth.

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.