
Technical specifications
- Product type
Welding cable
- Cable type
H01N2-D
- No. of leads
1 x
- Cross section (each core)
50 mm²
- Cross section
1 x 50 mm²
- Cable features
Flexible
Cold-resistant
Flame-retardant
Oil-resistant
UV-resistant
Ozone-resistant
Harmonised
- Factory colour
Black
- Outside Ø
16.5 mm
- Content
1000 m
- Nominal voltage
100 V
- Nominal voltage U0
100 V
- Test voltage
1000 V
- Bend radius (no. of ODs for flexible installation)
12
- Core layout
Plain copper braid, extra-fine strand according to DIN VDE 0295
- Core layout
1600 x 0.2 mm
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
31005-1000
- Insulation material
Rubber
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1 (corresponds to DIN VDE 0472 part 804 test type B)
- Type
H01N2-D
Documents & Downloads
Datasheet
Datasheet 3045715 HELU 31005-1000 Welding cable H01N2-D 1 x 50 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3045715 HELU 31005-1000 Welding cable H01N2-D 1 x 50 mm² Black 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




