• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 32002-500 Earth cable NYY-J 1 G 6 mm² Black 500 m

EAN:
Part number:
Item no:
Image similar
Product type
Earth cable
Cable type
NYY-J
No. of leads
1 G
Cross section (each core)
6 mm²
Content
500 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth cable

Cable type

NYY-J

No. of leads

1 G

Cross section (each core)

6 mm²

Cross section

1 G 6 mm²

Cable features

PVC coating

for underground installation

Flame-retardant

round wire

single core

Factory colour

Black

Outside Ø

9.50 mm

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Bend radius (no. of ODs for fixed installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

32002-500

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

VDE, EAC

Type

32002-500

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038985 HELU 32002-500 Earth cable NYY-J 1 G 6 mm² Black 500 m

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.