• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 33005 Telecom cable J-Y(ST)Y 6 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

Image similar
Product type
Telecom cable
Cable type
J-Y(ST)Y
No. of leads
12 x
Cross section (each core)
0.6 mm
Cross section (each core) (part 2)
0.6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.70)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

  • Telephone inner cable J-Y(St)Y LG, according to DIN VDE 0815

Technical specifications

  • Bending radius (number of external Ø for fixed laying): Once for laying - bending without train 5 / bending with train 7.5
  • Temperature range (flexible installation): -5 - +50 °C
Product type

Telecom cable

Cable type

J-Y(ST)Y

No. of leads

12 x

Cross section (each core)

0.6 mm

Cross section (each core) (part 2)

0.6 mm

Cross section

6 x 2 x 0.6 mm + 0 2 x 0.6 mm

Cable features

PVC coating

Solid wire

Indoor phone cable

Flame-retardant

Outside Ø

7.50 mm

Factory colour

Grey

Content

100 m

Test voltage

Wire/wire 800 V, wire/shield 800 V

Bend radius (no. of ODs for fixed installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

33005

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain CU conductors, single-wire

Core layout

Massieve draad (niet gevlochten)

Certification marks

According to DIN VDE 0815

Standards

Installation cable according to DIN VDE 0815

Type

J-Y(ST)Y

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1765072 HELU 33005 Telecom cable J-Y(ST)Y 6 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

Description

This design with a static shield (plug) protects the transmission circuits against external electrical interference fields. Paired twisted installation cables are preferred for remote alarm installations in dry and damp operating sites, as well as in and under plaster, outdoors with fixed routing. These cables are suitable for communication stations and telephone extension lines, signal and measurement data transfer. Installation cables are not approved for heavy current installations or for ground installation.


This text is machine translated.

Hints

Do not bend several times.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.29*

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)