Image similar
Telecom cable
J-Y(ST)Y
12 x
0.8 mm
0.8 mm
6 x 2 x 0.8 mm + 0 2 x 0.8 mm
PVC coating
Solid wire
Indoor phone cable
Flame-retardant
11.00 mm
Grey
1000 m
Wire/wire 800 V, wire/shield 800 V
5
Yes
No
No
Yes
33022-1000
PVC
-30 °C
+70 °C
-5 °C
+50 °C
Cu conductor blank, single-wired
Yes
According to DIN VDE 0815
Installation cable according to DIN VDE 0815
33022-1000
1000 m
Yes (1)
Yes (1)
User & Safety Instructions 3038885 HELU 33022-1000 Telecom cable J-Y(ST)Y 6 x 2 x 0.8 mm + 0 2 x 0.8 mm Grey 1000 m
The necessary accessories are required to use the article as described.