• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 34350-100 Data transfer cable 4 x 0.5 mm² Grey 100 m

EAN:
Part number:
Item no:
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Cross section
4 x 0.5 mm²
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 102 kg/km
Product type

Data transfer cable

No. of leads

4 x

Cross section (each core)

0.5 mm²

Cross section

4 x 0.5 mm²

Cable features

Shielded

Outside Ø

6.8 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

7.5

Shielded

Yes

Manufacturer part #

34350-100

Wire ID code

Core identification according to DIN VDE 0815, colored ring marking of the bundles

Insulation

Polymer

Core layout

Plain copper wire, multi-strand

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

JE-LIHCH 2x2x0,5 GR

Documents & Downloads

Datasheet

Datasheet 2826338 HELU 34350-100 Data transfer cable 4 x 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2826338 HELU 34350-100 Data transfer cable 4 x 0.5 mm² Grey 100 m

Description

Halogen-free installation cables with improved fire performance in the event of fire are used for telephone transmission, measurement and signal purposes. The copper braid (C) protects the transmission circuits against electrical interference fields. A fire transmission is prevented by the high oxygen index of the insulation and the sheath. They do not release corrosive gases in case of fire. They are preferably used for remote installation within buildings. The cables are suitable for fixed laying in fire and fire-endangered areas, dry and damp rooms as well as in, on and under plaster. Not approved for heavy current installation or for underground installation. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.