

Data transfer cable
8 x
0.5 mm²
8 x 0.5 mm²
Shielded
8.7 mm
Grey
100 m
7.5
0
No
Yes
Yes
34351-100
Polymer
Core identification according to DIN VDE 0815, colored ring marking of the bundles
Halogen-free polymer
Plain copper wire, multi-strand
Yes
-5 °C
50 °C
-30 °C
70 °C
EAC
100 m
JE-LIHCH 4x2x0,5 GR
Datasheet 2825897 HELU 34351-100 Data transfer cable 8 x 0.5 mm² Grey 100 m
User & Safety Instructions 2825897 HELU 34351-100 Data transfer cable 8 x 0.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.