• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 34354-500 Data transfer cable 40 x 0.5 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
40 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Cross section
40 x 0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 555 kg/km
Product type

Data transfer cable

No. of leads

40 x

Cross section (each core)

0.5 mm²

Cross section

40 x 0.5 mm²

Cable features

Shielded

Outside Ø

15.9 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

0

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

34354-500

Insulation material

Polymer

Wire ID code

Core identification according to DIN VDE 0815, colored ring marking of the bundles

Insulation

Halogen-free polymer

Core layout

Plain copper wire, multi-strand

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

EAC

Max. length sold by the metre

500 m

Type

JE-LIHCH 20x2x0,5 GR

Documents & Downloads

Datasheet

Datasheet 2825699 HELU 34354-500 Data transfer cable 40 x 0.5 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 2825699 HELU 34354-500 Data transfer cable 40 x 0.5 mm² Grey 500 m

Description

Halogen-free installation cables with improved fire performance in the event of fire are used for telephone transmission, measurement and signal purposes. The copper braid (C) protects the transmission circuits against electrical interference fields. A fire transmission is prevented by the high oxygen index of the insulation and the sheath. They do not release corrosive gases in case of fire. They are preferably used for remote installation within buildings. The cables are suitable for fixed laying in fire and fire-endangered areas, dry and damp rooms as well as in, on and under plaster. Not approved for heavy current installation or for underground installation. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.