Image similar
Wire core
1 x
500 m
1.50 mm²
Polymer
Oil-resistant
Halogen-free
NSHXAFÖ 1.8/3 kV
5.90 mm
3000 V
Yes
38517-500
Black
No
1800 V
6000 V
1 x 1.50 mm²
Yes
+70 °C
-25 °C
+90 °C
-40 °C
38517-500
EAC; VDE
Datasheet 3042428 HELU 38517-500 Wire core NSHXAFÖ 1.8/3 kV 1 x 1.50 mm² Black 500 m
User & Safety Instructions 3042428 HELU 38517-500 Wire core NSHXAFÖ 1.8/3 kV 1 x 1.50 mm² Black 500 m
The necessary accessories are required to use the article as described.