• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 38520-500 Wire core NSHXAFÖ 1.8/3 kV 1 x 6 mm² Black 500 m

Product type
Wire core
No. of leads
1 x
Cross section (each core)
6 mm²
Cable type
NSHXAFÖ 1.8/3 kV
Outside Ø
7.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

500 m

Cross section (each core)

6 mm²

Insulation material

Polymer

Cable features

Oil-resistant

Halogen-free

Cable type

NSHXAFÖ 1.8/3 kV

Outside Ø

7.40 mm

Nominal voltage

3000 V

Packaged

Yes

Manufacturer part #

38520-500

Factory colour

Black

Sold per metre

No

Nominal voltage U0

1800 V

Test voltage

6000 V

Cross section

1 x 6 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

38520-500

Standards

EAC; VDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3041642 HELU 38520-500 Wire core NSHXAFÖ 1.8/3 kV 1 x 6 mm² Black 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.