
Image similar
Audio cable
24 x
0.22 mm²
12 x 2 x 0.22 mm²
19.10 mm
Black
500 m
1000 V
No
Yes
400029
PVC
-25 °C
+70 °C
-10 °C
+70 °C
Copper tin-plated
400029
Yes (1)
Datasheet 2467515 HELU 400029 Audio cable 12 x 2 x 0.22 mm² Black 500 m
User & Safety Instructions 2467515 HELU 400029 Audio cable 12 x 2 x 0.22 mm² Black 500 m
The necessary accessories are required to use the article as described.