• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400113 Speaker cable 4 x 4 mm² Black, Red 100 m

Image similar
Product type
Speaker cable
No. of leads
4 x
Cross section (each core)
4 mm²
Content
100 m
Cross section
4 x 4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker cable

No. of leads

4 x

Cross section (each core)

4 mm²

Cross section

4 x 4 mm²

Outside Ø

11.60 mm

Factory colour

Black

Red

Content

100 m

Bend radius (no. of ODs for fixed installation)

33

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

400113

Insulation material

PUR

Core layout

Bare copper braid

Type

HELUSOUND® 500 PUR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197032 HELU 400113 Speaker cable 4 x 4 mm² Black, Red 100 m

What kind of AV Cables (By the Metre) are you looking for?