• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400171 Audio cable 2 x 2 x 0.25 mm² Blue 500 m

EAN:
Part number:
Item no:
Product type
Audio cable
No. of leads
4 x
Cross section (each core)
0.25 mm²
Content
500 m
Cross section
2 x 2 x 0.25 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Audio cable

No. of leads

4 x

Cross section (each core)

0.25 mm²

Cross section

2 x 2 x 0.25 mm²

Cable features

Halogen-free

Outside Ø

10.00 mm

Factory colour

Blue

Content

500 m

Nominal voltage U0

300 V

Test voltage

1000 V

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

400171

Insulation material

FRNC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Core layout

plain copper

Type

400171

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467483 HELU 400171 Audio cable 2 x 2 x 0.25 mm² Blue 500 m

What kind of AV Cables (By the Metre) are you looking for?