

Audio cable
16 x
0.25 mm²
8 x 2 x 0.25 mm²
Halogen-free
15.50 mm
Blue
500 m
300 V
1000 V
Yes
Yes
400173
FRNC
-20 °C
+80 °C
plain copper
400173
Yes (1)
User & Safety Instructions 2467514 HELU 400173 Audio cable 8 x 2 x 0.25 mm² Blue 500 m
The necessary accessories are required to use the article as described.