

Data transfer cable
16 x
0.5 mm²
16 x 0.5 mm²
Shielded
Flame-retardant
14.3 mm
Grey
100 m
5
10
No
Yes
43526-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PE
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-20 °C
80 °C
EAC
100 m
EDV-PiMF-CY 8x2x0,5 GR
Datasheet 2825770 HELU 43526-100 Data transfer cable 16 x 0.5 mm² Grey 100 m
User & Safety Instructions 2825770 HELU 43526-100 Data transfer cable 16 x 0.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.