

Data transfer cable
16 x
0.75 mm²
16 x 0.75 mm²
Shielded
Flame-retardant
17.1 mm
Grey
500 m
5
10
Yes
43535-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PE
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-20 °C
80 °C
EAC
500 m
EDV-PiMF-CY 8x2x0,75 GR
Datasheet 2826481 HELU 43535-500 Data transfer cable 16 x 0.75 mm² Grey 500 m
User & Safety Instructions 2826481 HELU 43535-500 Data transfer cable 16 x 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.