

Data transfer cable
4 x
0.8 mm²
4 x 0.8 mm²
Shielded
Flame-retardant
6.6 mm
Grey
500 m
6
Yes
48501-500
PVC
Core identification according to DIN VDE 0815, color
PVC
Plain copper conductor, single-wire, conductor diameter: 0.80 mm
Yes
-5 °C
50 °C
-30 °C
70 °C
VDE, EAC
500 m
JE-Y(St)Y 2x2x0,8 GR
Datasheet 2826496 HELU 48501-500 Data transfer cable 4 x 0.8 mm² Grey 500 m
User & Safety Instructions 2826496 HELU 48501-500 Data transfer cable 4 x 0.8 mm² Grey 500 m
The necessary accessories are required to use the article as described.