• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 48503-500 Data transfer cable 16 x 0.8 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
16 x
Cross section (each core)
0.8 mm²
Cable features
Shielded
Flame-retardant
Cross section
16 x 0.8 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 157 kg/km
Product type

Data transfer cable

No. of leads

16 x

Cross section (each core)

0.8 mm²

Cross section

16 x 0.8 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

10.5 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

6

Shielded

Yes

Manufacturer part #

48503-500

Insulation material

PVC

Wire ID code

Core identification according to DIN VDE 0815, color

Insulation

PVC

Core layout

Plain copper conductor, single-wire, conductor diameter: 0.80 mm

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

VDE, EAC

Max. length sold by the metre

500 m

Type

JE-Y(St)Y 8x2x0,8 GR

Documents & Downloads

Datasheet

Datasheet 2826498 HELU 48503-500 Data transfer cable 16 x 0.8 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 2826498 HELU 48503-500 Data transfer cable 16 x 0.8 mm² Grey 500 m

Description

The cables are used for the transmission of signals and measured values in symmetrical circuits of control and regulation technology, as well as for the transmission of information in data and process computer systems. Can be used in dry and damp operating sites, as well as in and under plaster, in the open with fixed laying. Installation cables are not approved for heavy current installations or for ground installation.

This text is machine translated.