

Data transfer cable
24 x
0.8 mm²
24 x 0.8 mm²
Shielded
Flame-retardant
11.8 mm
Grey
100 m
6
Yes
48504-100
PVC
Core identification according to DIN VDE 0815, color
PVC
Plain copper conductor, single-wire, conductor diameter: 0.80 mm
Yes
-5 °C
50 °C
-30 °C
70 °C
VDE, EAC
100 m
JE-Y(St)Y 12x2x0,8 GR
Datasheet 2826339 HELU 48504-100 Data transfer cable 24 x 0.8 mm² Grey 100 m
User & Safety Instructions 2826339 HELU 48504-100 Data transfer cable 24 x 0.8 mm² Grey 100 m
The necessary accessories are required to use the article as described.