• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 49526-100 Data transfer cable 4 x 0.25 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Flame-retardant
Cross section
4 x 0.25 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 60 kg/km
Product type

Data transfer cable

No. of leads

4 x

Cross section (each core)

0.25 mm²

Cross section

4 x 0.25 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

6.5 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Shielded

Yes

Manufacturer part #

49526-100

Insulation material

PVC

Wire ID code

Wire identification according to DIN 47100

Insulation

Special PVC

Core layout

Cu-strand blank

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

TRONIC 2-CY 4x0,25 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825966 HELU 49526-100 Data transfer cable 4 x 0.25 mm² Grey 100 m

Description

In all areas of measuring, control and regulation technology in which only 2 pulse transmission lines are necessary Users are machine and plant construction, rolling and steel mills, and processors of electronics.

This text is machine translated.