Image similar
Drag chain cable
S-TRONIC®-C-PVC
10 x
0.14 mm²
10 x 0.14 mm²
6.60 mm
Grey
500 m
350 V
1500 V
4
7.5
Yes
No
No
Yes
49625-500
PVC
Colour coded according to DIN 47100
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-5 °C
+70 °C
-40 °C
+70 °C
49625-500
Datasheet 3042267 HELU 49625-500 Drag chain cable S-TRONIC®-C-PVC 10 x 0.14 mm² Grey 500 m
User & Safety Instructions 3042267 HELU 49625-500 Drag chain cable S-TRONIC®-C-PVC 10 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.