Image similar
Drag chain cable
S-TRONIC®-C-PVC
14 x
0.14 mm²
14 x 0.14 mm²
7.10 mm
Grey
1000 m
350 V
1500 V
4
7.5
Yes
No
No
Yes
49627-1000
PVC
Colour coded according to DIN 47100
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-5 °C
+70 °C
-40 °C
+70 °C
49627-1000
Datasheet 3040052 HELU 49627-1000 Drag chain cable S-TRONIC®-C-PVC 14 x 0.14 mm² Grey 1000 m
User & Safety Instructions 3040052 HELU 49627-1000 Drag chain cable S-TRONIC®-C-PVC 14 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.