• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 49653-1000 Drag chain cable S-TRONIC-C-PURö 2 x 0.14 mm² Grey 1000 m

Image similar
Product type
Drag chain cable
No. of leads
2 x
Cross section (each core)
0.14 mm²
Cable type
S-TRONIC-C-PURö
Cross section
2 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

S-TRONIC-C-PURö

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Outside Ø

4.20 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

350 V

Test voltage

800 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

49653-1000

Insulation material

PP

Wire ID code

Colour coded according to DIN 47100

Core layout

Cu-strand blank, fine-wired according to IEC 60228 cl.6

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Type

49653-1000

Documents & Downloads

Datasheet

Datasheet 3040413 HELU 49653-1000 Drag chain cable S-TRONIC-C-PURö 2 x 0.14 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3040413 HELU 49653-1000 Drag chain cable S-TRONIC-C-PURö 2 x 0.14 mm² Grey 1000 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.