• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 49837 Drag chain cable S-PAAR-TRONIC 340-C-PUR 20 x 0.25 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
20 x
Cross section (each core)
0.25 mm²
Cable type
S-PAAR-TRONIC 340-C-PUR
Cross section
20 x 0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

S-PAAR-TRONIC 340-C-PUR

No. of leads

20 x

Cross section (each core)

0.25 mm²

Cross section

20 x 0.25 mm²

Outside Ø

11.30 mm

Factory colour

Grey

Content

100 m

Nominal voltage

300 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

49837

Insulation material

PP

Wire ID code

Color-coded according to DIN 47100 (twisted pair)

Core layout

CU-strand bare, finely stranded according to IEC 60228 cl.6

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

49837

Documents & Downloads

Datasheet

Datasheet 2467329 HELU 49837 Drag chain cable S-PAAR-TRONIC 340-C-PUR 20 x 0.25 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2467329 HELU 49837 Drag chain cable S-PAAR-TRONIC 340-C-PUR 20 x 0.25 mm² Grey 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.