• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 49947 Drag chain cable S-TRONIC-310-C-PVC 10 x 0.34 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
10 x
Cross section (each core)
0.34 mm²
Cable type
S-TRONIC-310-C-PVC
Cross section
10 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

S-TRONIC-310-C-PVC

No. of leads

10 x

Cross section (each core)

0.34 mm²

Cross section

10 x 0.34 mm²

Outside Ø

7.80 mm

Factory colour

Grey

Content

100 m

Nominal voltage

300 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Shielded

Yes

Manufacturer part #

49947

Insulation material

PVC

Wire ID code

Color-coded according to DIN 47100

Core layout

CU-strand bare fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

49947

Documents & Downloads

Datasheet

Datasheet 2467400 HELU 49947 Drag chain cable S-TRONIC-310-C-PVC 10 x 0.34 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2467400 HELU 49947 Drag chain cable S-TRONIC-310-C-PVC 10 x 0.34 mm² Grey 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.