• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 50890 Heat-resistant cable HELUTHERM 400 1 x 10 mm² Black 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
10 mm²
Cable type
HELUTHERM 400
Outside Ø
5.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

10 mm²

Insulation material

Glass fibre yarn

Cable features

Cold-resistant

Heat-resistant

Cable type

HELUTHERM 400

Outside Ø

5.80 mm

Nominal voltage

500 V

Manufacturer part #

50890

Factory colour

Black

Insulation

Special glass-fiber braid with heat-resistant special drink

Core layout

Nickellitze mehrdrähtig

Test voltage

2000 V

Cross section

1 x 10 mm²

Max. temperature range (fixed installation)

+400 °C

Min. temperature range (fixed installation)

-60 °C

Type

50890

Documents & Downloads

Datasheet

Datasheet 2469824 HELU 50890 Heat-resistant cable HELUTHERM 400 1 x 10 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 2469824 HELU 50890 Heat-resistant cable HELUTHERM 400 1 x 10 mm² Black 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.