
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
1 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
51309-500
- Factory colour
Black
- Core layout
Cu-strand tin-plated, after
DIN VDE 0295 Class 5, fine strands, BS 6360 Class 5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
3500 V
- Cross section
1 x 1 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
51309-500
Documents & Downloads
Datasheet
Datasheet 3040741 HELU 51309-500 Heat-resistant cable HELUTHERM 145 1 x 1 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3040741 HELU 51309-500 Heat-resistant cable HELUTHERM 145 1 x 1 mm² Black 500 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












