Collection
Heat-resistant cable
1 x
1000 m
1.50 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
2.90 mm
750 V
Yes
Yes
51326-1000
Red
Tinned copper wire, according to DIN VDE 0295
No
450 V
3500 V
1 x 1.50 mm²
Yes
+120 °C
-35 °C
+145 °C
-55 °C
51326-1000
Datasheet 3040697 HELU 51326-1000 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Red 1000 m
User & Safety Instructions 3040697 HELU 51326-1000 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Red 1000 m
The necessary accessories are required to use the article as described.