• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51340 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Red 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
HELUTHERM 145
Outside Ø
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.10)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

2.50 mm²

Insulation material

Polyolefin

Cable features

Heat-resistant

Oil-resistant

UV-resistant

Flexible

Halogen-free

Ozone-resistant

Cable type

HELUTHERM 145

Outside Ø

3.50 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

51340

Factory colour

Red

Core layout

Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

3500 V

Cross section

1 x 2.50 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

HELUTHERM 145

Documents & Downloads

Datasheet

Datasheet 1764518 HELU 51340 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Red 100 m

User & Safety Instructions

User & Safety Instructions 1764518 HELU 51340 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Red 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)