• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51424-100 Heat-resistant cable HELUTHERM 145 1 x 16 mm² White 100 m

Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
16 mm²
Cable type
HELUTHERM 145
Outside Ø
7.30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

16 mm²

Insulation material

Polyolefin

Cable type

HELUTHERM 145

Outside Ø

7.30 mm

Manufacturer part #

51424-100

Factory colour

White

Test voltage

3500 V

Cross section

1 x 16 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

51424-100

Standards

EACGL Germanic Llyd

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466036 HELU 51424-100 Heat-resistant cable HELUTHERM 145 1 x 16 mm² White 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.