
Highlights & Details
Single wire H07Z-K
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Halogen-free
- Cable type
H07Z-K
- Outside Ø
3.50 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
51770
- Factory colour
Blue
- Core layout
Copper wire, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07Z-K
Documents & Downloads
Datasheet
Datasheet 1524476 HELU 51770 Wire H07Z-K 1 x 1.50 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 1524476 HELU 51770 Wire H07Z-K 1 x 1.50 mm² Blue Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 3.08*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























