• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51787-500 Wire H07Z-K 1 G 4 mm² Green, Yellow 500 m

Collection
Product type
Wire
No. of leads
1 G
Cross section (each core)
4 mm²
Cable type
H07Z-K
Outside Ø
4.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 G

Content

500 m

Cross section (each core)

4 mm²

Insulation material

Polyolefin

Cable features

Halogen-free

Cable type

H07Z-K

Outside Ø

4.90 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

51787-500

Factory colour

Green

Yellow

Core layout

Copper stranded conductor, to DIN VDE 0295 class 5, fine strand

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 G 4 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

51787-500

Documents & Downloads

Datasheet

Datasheet 3038391 HELU 51787-500 Wire H07Z-K 1 G 4 mm² Green, Yellow 500 m

User & Safety Instructions

User & Safety Instructions 3038391 HELU 51787-500 Wire H07Z-K 1 G 4 mm² Green, Yellow 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.