

Data transfer cable
6 x
0.14 mm²
6 x 0.14 mm²
Unshielded
Flame-retardant
4.2 mm
Grey
100 m
4
7.5
No
Yes
No
52304-100
Thermoplastic compound
Core identification according to DIN 47100, color without color repetition from 45. Lead
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
100 m
DATAFLAMM 6x0,14 GR
User & Safety Instructions 2826126 HELU 52304-100 Data transfer cable 6 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.