

Data transfer cable
8 x
0.14 mm²
8 x 0.14 mm²
Unshielded
Flame-retardant
4.7 mm
Grey
500 m
4
7.5
No
52306-500
Core identification according to DIN 47100, color without color repetition from 45. Lead
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
500 m
DATAFLAMM 8x0,14 GR
User & Safety Instructions 2826389 HELU 52306-500 Data transfer cable 8 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.