

Data transfer cable
25 x
0.34 mm²
25 x 0.34 mm²
Unshielded
Flame-retardant
12 mm
Grey
500 m
4
7.5
No
52338-500
Core identification according to DIN 47100, color without color repetition from 45. Lead
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
500 m
DATAFLAMM 25x0,34 GR
User & Safety Instructions 2826365 HELU 52338-500 Data transfer cable 25 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.