• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52347-500 Data transfer cable 12 x 0.5 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Cable features
Unshielded
Flame-retardant
Cross section
12 x 0.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 117 kg/km
Product type

Data transfer cable

No. of leads

12 x

Cross section (each core)

0.5 mm²

Cross section

12 x 0.5 mm²

Cable features

Unshielded

Flame-retardant

Outside Ø

9.1 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Shielded

No

Manufacturer part #

52347-500

Wire ID code

Core identification according to DIN 47100, color without color repetition from 45. Lead

Insulation

PE

Core layout

Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

EAC

Max. length sold by the metre

500 m

Type

DATAFLAMM 12x0,50 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826356 HELU 52347-500 Data transfer cable 12 x 0.5 mm² Grey 500 m

Description

DATAFLAMM® halogen-free data cables are used as connection and connection lines for signal, measurement, control and speech purposes for call and intercom systems, clock systems, weighing systems and office machines. The laying can be done on plaster, in dry, damp and wet rooms. Telecommunications equipment and information processing systems in public buildings, laboratories, department stores and other buildings where the release of halogens in a fire must be avoided. The halogen-free thermoplastic sheathing does not develop corrosive or toxic gases.

This text is machine translated.